Oscillator, Silicon IC 80MHz TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6905IS5-80#TRMPBF

DigiKey Part Number
LTC6905IS5-80#TRMPBFTR-ND - Tape & Reel (TR)
LTC6905IS5-80#TRMPBFCT-ND - Cut Tape (CT)
LTC6905IS5-80#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6905IS5-80#TRMPBF
Description
IC OSC SILICON 80MHZ SOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 80MHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC6905IS5-80#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7 mA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SOT-23-5 Thin, TSOT-23-5
Part Status
Active
Supplier Device Package
TSOT-23-5
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
80MHz
Base Product Number
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6905IS5-80#TRPBFAnalog Devices Inc.4 899505-LTC6905IS5-80#TRPBFCT-ND€ 4,95000Parametric Equivalent
In-Stock: 518
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,95000€ 4,95
10€ 3,78800€ 37,88
25€ 3,49640€ 87,41
100€ 3,17560€ 317,56
250€ 3,02272€ 755,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,93054€ 1 465,27
1 000€ 2,85467€ 2 854,67
1 500€ 2,81668€ 4 225,02
2 500€ 2,77459€ 6 936,47
Manufacturers Standard Package
Unit Price without VAT:€ 4,95000
Unit Price with VAT:€ 5,98950