
LTC6905CS5-100#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6905CS5-100#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6905CS5-100#TRPBFCT-ND - Cut Tape (CT) 505-LTC6905CS5-100#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905CS5-100#TRPBF |
Description | IC OSC SILICON 100MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 100MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905CS5-100#TRPBF Models |
Category | Current - Supply 8 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Active | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 100MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6905CS5-100#TRMPBF | Analog Devices Inc. | 485 | 505-LTC6905CS5-100#TRMPBFCT-ND | € 4,04000 | Parametric Equivalent |
| LTC6905IS5-100#TRMPBF | Analog Devices Inc. | 907 | 505-LTC6905IS5-100#TRMPBFCT-ND | € 4,95000 | Parametric Equivalent |
| LTC6905IS5-100#TRPBF | Analog Devices Inc. | 1 715 | 505-LTC6905IS5-100#TRPBFCT-ND | € 4,95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,04000 | € 4,04 |
| 10 | € 3,07100 | € 30,71 |
| 25 | € 2,82760 | € 70,69 |
| 100 | € 2,55990 | € 255,99 |
| 250 | € 2,43220 | € 608,05 |
| 500 | € 2,38556 | € 1 192,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,22494 | € 5 562,35 |
| Unit Price without VAT: | € 4,04000 |
|---|---|
| Unit Price with VAT: | € 4,88840 |
