


LTC6813ILWE-1#3ZZPBF | |
|---|---|
DigiKey Part Number | LTC6813ILWE-1#3ZZPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6813ILWE-1#3ZZPBF |
Description | IC BATT MON MULTI 1-18C 64LQFP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6813ILWE-1#3ZZPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 18 | |
Fault Protection | - | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | ||
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP-EP (10x10) | |
Base Product Number |









