Parametric Equivalent

LTC6269HMS8E#TRPBF | |
|---|---|
DigiKey Part Number | LTC6269HMS8E#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6269HMS8E#TRPBF |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6269HMS8E#TRPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 16.5mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 3.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 500 MHz | Supplier Device Package 8-MSOP-EP |
-3db Bandwidth 350 MHz | Base Product Number |
Current - Input Bias 0.003 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6269HMS8E#PBF | Analog Devices Inc. | 0 | 505-LTC6269HMS8E#PBF-ND | € 14,55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 8,93517 | € 22 337,92 |
| Unit Price without VAT: | € 8,93517 |
|---|---|
| Unit Price with VAT: | € 10,81156 |
