Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC6088HGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC6088HGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6088HGN#TRPBF |
Description | IC CMOS 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6088HGN#TRPBF Models |
Category | Voltage - Input Offset 330 µV |
Mfr | Current - Supply 1.05mA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7.2V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Gain Bandwidth Product 14 MHz | Supplier Device Package 16-SSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8604ARQZ | Analog Devices Inc. | 184 | AD8604ARQZ-ND | € 3,94000 | Similar |
| AD8604ARQZ-RL | Analog Devices Inc. | 0 | AD8604ARQZ-RLTR-ND | € 2,16522 | Similar |
| OPA4343EA/250 | Texas Instruments | 1 748 | OPA4343EACT-ND | € 6,31000 | Similar |
| OPA4343EA/2K5 | Texas Instruments | 0 | 296-29282-1-ND | € 3,78000 | Similar |
| OPA4350EA/250 | Texas Instruments | 1 737 | OPA4350EACT-ND | € 10,62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,82778 | € 7 069,45 |
| Unit Price without VAT: | € 2,82778 |
|---|---|
| Unit Price with VAT: | € 3,42161 |


