


LTC4400-1ES6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4400-1ES6#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4400-1ES6#TRMPBF |
Description | IC RF PWR CNTRL 2.7GHZ TSOT23-6 |
Customer Reference | |
Detailed Description | RF Power Controller IC Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA 300MHz ~ 2.7GHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4400-1ES6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA | |
Frequency | 300MHz ~ 2.7GHz | |
Features | Single Output | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |