


LTC3868EUH#PBF | |
|---|---|
DigiKey Part Number | LTC3868EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3868EUH#PBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3868EUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 24V | |
Frequency - Switching | 105kHz ~ 835kHz, 350kHz ~ 535kHz | |
Duty Cycle (Max) | 99.4% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,43000 | € 7,43 |
| 10 | € 5,76800 | € 57,68 |
| 73 | € 4,98438 | € 363,86 |
| 146 | € 4,79904 | € 700,66 |
| 292 | € 4,64644 | € 1 356,76 |
| 511 | € 4,54319 | € 2 321,57 |
| 1 022 | € 4,43589 | € 4 533,48 |
| Unit Price without VAT: | € 7,43000 |
|---|---|
| Unit Price with VAT: | € 8,99030 |
