


LTC3542IDC#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3542IDC#TRMPBFTR-ND - Tape & Reel (TR) LTC3542IDC#TRMPBFCT-ND - Cut Tape (CT) LTC3542IDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3542IDC#TRMPBF |
Description | IC REG BUCK ADJ 500MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 500mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3542IDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,93000 | € 5,93 |
| 10 | € 4,56500 | € 45,65 |
| 25 | € 4,22480 | € 105,62 |
| 100 | € 3,85080 | € 385,08 |
| 250 | € 3,84480 | € 961,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,56512 | € 1 782,56 |
| 1 000 | € 3,47669 | € 3 476,69 |
| 1 500 | € 3,43242 | € 5 148,63 |
| 2 500 | € 3,38336 | € 8 458,40 |
| Unit Price without VAT: | € 5,93000 |
|---|---|
| Unit Price with VAT: | € 7,17530 |
