



LTC3115EFE-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC3115EFE-1#TRPBFTR-ND - Tape & Reel (TR) LTC3115EFE-1#TRPBFCT-ND - Cut Tape (CT) LTC3115EFE-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3115EFE-1#TRPBF |
Description | IC REG BUCK BOOST ADJ 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A, 2A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3115EFE-1#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 2.2V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,35000 | € 14,35 |
| 10 | € 11,37500 | € 113,75 |
| 25 | € 10,63280 | € 265,82 |
| 100 | € 9,86960 | € 986,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 8,79829 | € 21 995,72 |
| Unit Price without VAT: | € 14,35000 |
|---|---|
| Unit Price with VAT: | € 17,36350 |








