Parametric Equivalent



LTC2912HTS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2912HTS8-1#TRMPBFTR-ND - Tape & Reel (TR) LTC2912HTS8-1#TRMPBFCT-ND - Cut Tape (CT) LTC2912HTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2912HTS8-1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2912HTS8-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,24000 | € 6,24 |
| 10 | € 4,81200 | € 48,12 |
| 25 | € 4,45680 | € 111,42 |
| 100 | € 4,06870 | € 406,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,76668 | € 1 883,34 |
| 1 000 | € 3,67416 | € 3 674,16 |
| 1 500 | € 3,62783 | € 5 441,74 |
| Unit Price without VAT: | € 6,24000 |
|---|---|
| Unit Price with VAT: | € 7,55040 |










