Parametric Equivalent



LTC2911HDDB-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2911HDDB-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2911HDDB-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2911HDDB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2911HDDB-2#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2911HDDB-2#TRMPBF Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 3 | Supplier Device Package 8-DFN (3x2) |
Voltage - Threshold 2.338V, 3.086V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2911HDDB-2#TRPBF | Analog Devices Inc. | 0 | LTC2911HDDB-2#TRPBF-ND | € 3,29116 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,27000 | € 6,27 |
| 10 | € 4,18200 | € 41,82 |
| 25 | € 3,63560 | € 90,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,46944 | € 1 734,72 |
| 1 000 | € 3,38271 | € 3 382,71 |
| 1 500 | € 3,33927 | € 5 008,90 |
| 2 500 | € 3,29116 | € 8 227,90 |
| Unit Price without VAT: | € 6,27000 |
|---|---|
| Unit Price with VAT: | € 7,58670 |
