


LTC1655LIS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1655LIS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1655LIS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1655LIS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1655LIS8#TRPBF |
Description | IC DAC 16BIT 8-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1655LIS8#TRPBF Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±8, ±0.5 |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Settling Time 20µs (Typ) | Supplier Device Package 8-SO |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1655LIS8#PBF | Analog Devices Inc. | 37 | 505-LTC1655LIS8#PBF-ND | € 25,98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,98000 | € 25,98 |
| 10 | € 20,98200 | € 209,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 16,65390 | € 41 634,75 |
| Unit Price without VAT: | € 25,98000 |
|---|---|
| Unit Price with VAT: | € 31,43580 |
