


LTC1624IS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1624IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1624IS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1624IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1624IS8#TRPBF |
Description | IC REG CTRLR BCK/BST/SEPIC 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, SEPIC Regulator Positive or Negative Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1624IS8#TRPBF Models |
Category | Frequency - Switching 200kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Buck, Boost, SEPIC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,77000 | € 11,77 |
| 10 | € 9,27500 | € 92,75 |
| 25 | € 8,65080 | € 216,27 |
| 100 | € 7,96490 | € 796,49 |
| 250 | € 7,94512 | € 1 986,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 7,10766 | € 17 769,15 |
| Unit Price without VAT: | € 11,77000 |
|---|---|
| Unit Price with VAT: | € 14,24170 |

