
LT8640IUDCF-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8640IUDCF-1#TRPBFTR-ND - Tape & Reel (TR) 505-LT8640IUDCF-1#TRPBFCT-ND - Cut Tape (CT) 505-LT8640IUDCF-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8640IUDCF-1#TRPBF |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-WFQFN, 18 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8640IUDCF-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 210kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,37000 | € 12,37 |
| 10 | € 9,76200 | € 97,62 |
| 25 | € 9,11200 | € 227,80 |
| 100 | € 8,65080 | € 865,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 7,50463 | € 18 761,58 |
| Unit Price without VAT: | € 12,37000 |
|---|---|
| Unit Price with VAT: | € 14,96770 |
