



LT8616EFE#TRPBF | |
|---|---|
DigiKey Part Number | LT8616EFE#TRPBFTR-ND - Tape & Reel (TR) LT8616EFE#TRPBFCT-ND - Cut Tape (CT) LT8616EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8616EFE#TRPBF |
Description | IC REG BUCK ADJ DL 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 2 Output 1.5A, 2.5A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8616EFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 41.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-TSSOP-EP |
Voltage - Input (Min) 3.4V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,65000 | € 11,65 |
| 10 | € 9,17500 | € 91,75 |
| 25 | € 8,55640 | € 213,91 |
| 100 | € 7,87700 | € 787,70 |
| 250 | € 7,85408 | € 1 963,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 7,06494 | € 14 129,88 |
| Unit Price without VAT: | € 11,65000 |
|---|---|
| Unit Price with VAT: | € 14,09650 |
