Buck Switching Regulator IC Positive Adjustable 0.8V, 1V 4 Output 1.5A, 1.8A, 2.5A 40-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V, 1V 4 Output 1.5A, 1.8A, 2.5A 40-WFQFN Exposed Pad
Introducing Power by Linear

LT8602EUJ#TRPBF

DigiKey Part Number
LT8602EUJ#TRPBFTR-ND - Tape & Reel (TR)
LT8602EUJ#TRPBFCT-ND - Cut Tape (CT)
LT8602EUJ#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8602EUJ#TRPBF
Description
IC REG BUCK ADJ QUAD 40QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V, 1V 4 Output 1.5A, 1.8A, 2.5A 40-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8602EUJ#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
42V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
250kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
4
Supplier Device Package
40-QFN (6x6)
Voltage - Input (Min)
2.6V
Base Product Number
Voltage - Input (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT8602IUJ#TRPBFAnalog Devices Inc.34LT8602IUJ#TRPBFCT-ND€ 15,15000Parametric Equivalent
NCV97311MW50AR2Gonsemi5 000NCV97311MW50AR2GOSCT-ND€ 5,08000Similar
NCV97400MW00R2Gonsemi4 989488-NCV97400MW00R2GCT-ND€ 7,23000Similar
In-Stock: 3 108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 13,90000€ 13,90
10€ 11,00800€ 110,08
25€ 10,28600€ 257,15
100€ 9,53150€ 953,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 8,54525€ 17 090,50
Manufacturers Standard Package
Unit Price without VAT:€ 13,90000
Unit Price with VAT:€ 16,81900