


LT8393JFE#PBF | |
|---|---|
DigiKey Part Number | 161-LT8393JFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8393JFE#PBF |
Description | IC LED DRIVER CTRLR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8393JFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 0V ~ 100V | |
Current - Output / Channel | - | |
Frequency | 350kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,84000 | € 9,84 |
| 10 | € 7,70800 | € 77,08 |
| 50 | € 6,85600 | € 342,80 |
| 100 | € 6,59220 | € 659,22 |
| 250 | € 6,31356 | € 1 578,39 |
| 500 | € 6,14562 | € 3 072,81 |
| 1 000 | € 6,00738 | € 6 007,38 |
| Unit Price without VAT: | € 9,84000 |
|---|---|
| Unit Price with VAT: | € 11,90640 |