


LT8338JMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8338JMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT8338JMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT8338JMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8338JMSE#TRPBF |
Description | IC REG BOOST ADJ 1.2A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1V 1 Output 1.2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8338JMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 3MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,76000 | € 5,76 |
| 10 | € 4,43500 | € 44,35 |
| 25 | € 4,10280 | € 102,57 |
| 100 | € 3,73680 | € 373,68 |
| 250 | € 3,61496 | € 903,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,27958 | € 8 198,95 |
| Unit Price without VAT: | € 5,76000 |
|---|---|
| Unit Price with VAT: | € 6,96960 |

