Direct

LT6234IDD | |
|---|---|
DigiKey Part Number | LT6234IDD-ND |
Manufacturer | |
Manufacturer Product Number | LT6234IDD |
Description | IC OPAMP GP 60MHZ RRO 8DFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6234IDD Models |
Category | Voltage - Input Offset 75 µV |
Mfr | Current - Supply 1.05mA (x2 Channels) |
Series | Current - Output / Channel 55 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 17V/µs | Supplier Device Package 8-DFN (3x3) |
Gain Bandwidth Product 60 MHz | Base Product Number |
Current - Input Bias 1.5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6234IDD#PBF | Analog Devices Inc. | 82 | 505-LT6234IDD#PBF-ND | € 8,86000 | Direct |
