Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6234CDD#TRPBF

DigiKey Part Number
505-LT6234CDD#TRPBFTR-ND - Tape & Reel (TR)
505-LT6234CDD#TRPBFCT-ND - Cut Tape (CT)
505-LT6234CDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6234CDD#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6234CDD#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
1.05mA (x2 Channels)
Series
Current - Output / Channel
55 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-WFDFN Exposed Pad
Slew Rate
17V/µs
Supplier Device Package
8-DFN (3x3)
Gain Bandwidth Product
60 MHz
Base Product Number
Current - Input Bias
1.5 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 165
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 7,96000€ 7,96
10€ 6,18800€ 61,88
25€ 5,74640€ 143,66
100€ 5,26030€ 526,03
250€ 5,16236€ 1 290,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 4,65265€ 11 631,63
Manufacturers Standard Package
Unit Price without VAT:€ 7,96000
Unit Price with VAT:€ 9,63160