
LT6234CDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6234CDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT6234CDD#TRPBFCT-ND - Cut Tape (CT) 505-LT6234CDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6234CDD#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6234CDD#TRPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.05mA (x2 Channels) |
Series | Current - Output / Channel 55 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 17V/µs | Supplier Device Package 8-DFN (3x3) |
Gain Bandwidth Product 60 MHz | Base Product Number |
Current - Input Bias 1.5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,96000 | € 7,96 |
| 10 | € 6,18800 | € 61,88 |
| 25 | € 5,74640 | € 143,66 |
| 100 | € 5,26030 | € 526,03 |
| 250 | € 5,16236 | € 1 290,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,65265 | € 11 631,63 |
| Unit Price without VAT: | € 7,96000 |
|---|---|
| Unit Price with VAT: | € 9,63160 |