
LT6018HDE#PBF | |
|---|---|
DigiKey Part Number | LT6018HDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6018HDE#PBF |
Description | IC OPAMP GP 1 CIRCUIT 12DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6018HDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 7.2mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,89000 | € 9,89 |
| 10 | € 7,75100 | € 77,51 |
| 91 | € 6,66253 | € 606,29 |
| 182 | € 6,43841 | € 1 171,79 |
| 273 | € 6,32619 | € 1 727,05 |
| 546 | € 6,16159 | € 3 364,23 |
| 1 001 | € 6,04169 | € 6 047,73 |
| Unit Price without VAT: | € 9,89000 |
|---|---|
| Unit Price with VAT: | € 11,96690 |
