Similar
Similar

LT6011IDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6011IDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT6011IDD#TRPBFCT-ND - Cut Tape (CT) 505-LT6011IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6011IDD#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6011IDD#TRPBF Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 135µA (x2 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 0.11V/µs | Supplier Device Package 8-DFN (3x3) |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 20 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2211AIDRGR | Texas Instruments | 0 | 296-OPA2211AIDRGRCT-ND | € 11,21000 | Similar |
| OPA2211AIDRGT | Texas Instruments | 588 | 296-OPA2211AIDRGTCT-ND | € 13,23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,71000 | € 6,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,86895 | € 9 672,38 |
| Unit Price without VAT: | € 6,71000 |
|---|---|
| Unit Price with VAT: | € 8,11910 |
