


LT3474IFE#TRPBF | |
|---|---|
DigiKey Part Number | LT3474IFE#TRPBFTR-ND - Tape & Reel (TR) LT3474IFE#TRPBFCT-ND - Cut Tape (CT) LT3474IFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3474IFE#TRPBF |
Description | IC LED DRVR RGLTR PWM 1A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3474IFE#TRPBF Models |
Category | Current - Output / Channel 1A |
Manufacturer Analog Devices Inc. | Frequency 200kHz ~ 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 3.5V | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3474IFE#PBF | Analog Devices Inc. | 317 | LT3474IFE#PBF-ND | € 9,82000 | Parametric Equivalent |
| LT3474IFE-1#PBF | Analog Devices Inc. | 51 | LT3474IFE-1#PBF-ND | € 9,67000 | Parametric Equivalent |
| LT3474IFE-1#TRPBF | Analog Devices Inc. | 1 144 | 505-LT3474IFE-1#TRPBFCT-ND | € 9,67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,82000 | € 9,82 |
| 10 | € 7,68500 | € 76,85 |
| 25 | € 7,15360 | € 178,84 |
| 100 | € 6,56810 | € 656,81 |
| 250 | € 6,50132 | € 1 625,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,83653 | € 14 591,32 |
| Unit Price without VAT: | € 9,82000 |
|---|---|
| Unit Price with VAT: | € 11,88220 |