


LT3085IDCB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3085IDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3085IDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LT3085IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3085IDCB#TRMPBF |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3085IDCB#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10.1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 6-DFN (2x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.45V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,52000 | € 5,52 |
| 10 | € 4,24100 | € 42,41 |
| 25 | € 3,92120 | € 98,03 |
| 100 | € 3,56920 | € 356,92 |
| 250 | € 3,44592 | € 861,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,30022 | € 1 650,11 |
| 1 000 | € 3,21698 | € 3 216,98 |
| 1 500 | € 3,17529 | € 4 762,93 |
| 2 500 | € 3,12910 | € 7 822,75 |
| Unit Price without VAT: | € 5,52000 |
|---|---|
| Unit Price with VAT: | € 6,67920 |

