



LT3065MPMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3065MPMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3065MPMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3065MPMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3065MPMSE#TRPBF |
Description | IC REG LIN POS ADJ 500MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3065MPMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.51V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,88000 | € 12,88 |
| 10 | € 10,18600 | € 101,86 |
| 25 | € 9,51240 | € 237,81 |
| 100 | € 9,05310 | € 905,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 7,84711 | € 19 617,77 |
| Unit Price without VAT: | € 12,88000 |
|---|---|
| Unit Price with VAT: | € 15,58480 |









