


LT3060ITS8-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3060ITS8-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT3060ITS8-5#TRPBFCT-ND - Cut Tape (CT) 505-LT3060ITS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060ITS8-5#TRPBF |
Description | IC REG LINEAR 5V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060ITS8-5#TRPBF Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 67dB (120Hz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.51V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3060ETS8-5#TRMPBF | Analog Devices Inc. | 4 308 | LT3060ETS8-5#TRMPBFCT-ND | € 3,72000 | Parametric Equivalent |
| LT3060ETS8-5#TRPBF | Analog Devices Inc. | 466 | 505-LT3060ETS8-5#TRPBFCT-ND | € 3,72000 | Parametric Equivalent |
| LT3060ITS8-5#TRMPBF | Analog Devices Inc. | 579 | LT3060ITS8-5#TRMPBFCT-ND | € 4,04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,04000 | € 4,04 |
| 10 | € 3,06600 | € 30,66 |
| 25 | € 2,82320 | € 70,58 |
| 100 | € 2,55670 | € 255,67 |
| 250 | € 2,43168 | € 607,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,22346 | € 5 558,65 |
| Unit Price without VAT: | € 4,04000 |
|---|---|
| Unit Price with VAT: | € 4,88840 |
