


LT3060HTS8-1.5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3060HTS8-1.5#TRMPBFTR-ND - Tape & Reel (TR) LT3060HTS8-1.5#TRMPBFCT-ND - Cut Tape (CT) LT3060HTS8-1.5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060HTS8-1.5#TRMPBF |
Description | IC REG LIN 1.5V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060HTS8-1.5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 77dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,82000 | € 4,82 |
| 10 | € 3,68300 | € 36,83 |
| 25 | € 3,40040 | € 85,01 |
| 100 | € 3,08920 | € 308,92 |
| 250 | € 3,05480 | € 763,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,85140 | € 1 425,70 |
| 1 000 | € 2,77782 | € 2 777,82 |
| 1 500 | € 2,74098 | € 4 111,47 |
| 2 500 | € 2,70013 | € 6 750,33 |
| Unit Price without VAT: | € 4,82000 |
|---|---|
| Unit Price with VAT: | € 5,83220 |