Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3015IQ-5#TRPBF | |
|---|---|
DigiKey Part Number | LT3015IQ-5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3015IQ-5#TRPBF |
Description | IC REG LINEAR -5V 1.5A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3015IQ-5#TRPBF Models |
Category | Current - Quiescent (Iq) 2.4 mA |
Mfr | Current - Supply (Max) 70 mA |
Packaging Tape & Reel (TR) | PSRR 58dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -30V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) -5V | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.68V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3015EQ-5#PBF | Analog Devices Inc. | 0 | LT3015EQ-5#PBF-ND | € 8,29000 | Parametric Equivalent |
| LT3015EQ-5#TRPBF | Analog Devices Inc. | 0 | LT3015EQ-5#TRPBF-ND | € 5,03205 | Parametric Equivalent |
| LT3015IQ-5#PBF | Analog Devices Inc. | 197 | LT3015IQ-5#PBF-ND | € 9,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 5,74113 | € 4 305,85 |
| 1 500 | € 5,62277 | € 8 434,16 |
| Unit Price without VAT: | € 5,74113 |
|---|---|
| Unit Price with VAT: | € 6,94677 |
