LT3015EQ#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 392
Unit Price: € 8,14000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 242
Unit Price: € 9,21000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: € 5,64409
Datasheet
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3015EQ#TRPBF

DigiKey Part Number
LT3015EQ#TRPBFTR-ND - Tape & Reel (TR)
LT3015EQ#TRPBFCT-ND - Cut Tape (CT)
LT3015EQ#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3015EQ#TRPBF
Description
IC REG LIN NEG ADJ 1.5A DDPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT3015EQ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.68V @ 1.5A
Current - Output
Current - Quiescent (Iq)
2.4 mA
Current - Supply (Max)
70 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 8,14000€ 8,14
10€ 6,34200€ 63,42
25€ 5,89160€ 147,29
100€ 5,46440€ 546,44
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€ 4,94701€ 3 710,26
1 500€ 4,84255€ 7 263,82
Manufacturers Standard Package
Unit Price without VAT:€ 8,14000
Unit Price with VAT:€ 9,84940