Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3014BEDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3014BEDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3014BEDD#PBF |
Description | IC REG LINEAR POS ADJ 20MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3014BEDD#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tube | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 80V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package 8-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.57V @ 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3014BEDD#TRPBF | Analog Devices Inc. | 0 | LT3014BEDD#TRPBFCT-ND | € 4,63000 | Parametric Equivalent |
| LT3014BHVEDD#PBF | Analog Devices Inc. | 0 | LT3014BHVEDD#PBF-ND | € 5,17000 | Parametric Equivalent |
| LT3014BHVEDD#TRPBF | Analog Devices Inc. | 0 | LT3014BHVEDD#TRPBF-ND | € 2,90885 | Parametric Equivalent |
| LT3014BHVIDD#PBF | Analog Devices Inc. | 165 | LT3014BHVIDD#PBF-ND | € 5,49000 | Parametric Equivalent |
| LT3014BHVIDD#TRPBF | Analog Devices Inc. | 0 | LT3014BHVIDD#TRPBF-ND | € 3,10744 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,63000 | € 4,63 |
| 10 | € 3,53400 | € 35,34 |
| 25 | € 3,25960 | € 81,49 |
| 121 | € 2,92504 | € 353,93 |
| 363 | € 2,76570 | € 1 003,95 |
| 605 | € 2,70678 | € 1 637,60 |
| 1 089 | € 2,64868 | € 2 884,41 |
| 2 541 | € 2,58011 | € 6 556,06 |
| Unit Price without VAT: | € 4,63000 |
|---|---|
| Unit Price with VAT: | € 5,60230 |

