


LT1963EQ-1.5#PBF | |
|---|---|
DigiKey Part Number | LT1963EQ-1.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963EQ-1.5#PBF |
Description | IC REG LINEAR 1.5V 1.5A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963EQ-1.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,34000 | € 7,34 |
| 10 | € 5,69500 | € 56,95 |
| 50 | € 5,03700 | € 251,85 |
| 100 | € 4,83300 | € 483,30 |
| 250 | € 4,61772 | € 1 154,43 |
| 500 | € 4,48790 | € 2 243,95 |
| 1 000 | € 4,38111 | € 4 381,11 |
| Unit Price without VAT: | € 7,34000 |
|---|---|
| Unit Price with VAT: | € 8,88140 |













