


LT1931IS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1931IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1931IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1931IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1931IS5#TRMPBF |
Description | IC REG CUK ADJ 1A TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.255V 1 Output 1A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1931IS5#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.45V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,34000 | € 6,34 |
| 10 | € 4,89500 | € 48,95 |
| 25 | € 4,53320 | € 113,33 |
| 100 | € 4,13550 | € 413,55 |
| 250 | € 4,01804 | € 1 004,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,83144 | € 1 915,72 |
| 1 000 | € 3,73733 | € 3 737,33 |
| 1 500 | € 3,69022 | € 5 535,33 |
| Unit Price without VAT: | € 6,34000 |
|---|---|
| Unit Price with VAT: | € 7,67140 |








