Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1805IS#PBF

DigiKey Part Number
505-LT1805IS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1805IS#PBF
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1805IS#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
2.5mA (x4 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.3 V
Part Status
Active
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
100V/µs
Supplier Device Package
14-SO
Gain Bandwidth Product
83 MHz
Base Product Number
Current - Input Bias
2.5 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 14,29000€ 14,29
10€ 11,32400€ 113,24
55€ 10,08273€ 554,55
110€ 9,72518€ 1 069,77
275€ 9,34775€ 2 570,63
550€ 9,12029€ 5 016,16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 14,29000
Unit Price with VAT:€ 17,29090