


LT1634BIS8-2.5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1634BIS8-2.5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1634BIS8-2.5#TRPBFCT-ND - Cut Tape (CT) 505-LT1634BIS8-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1634BIS8-2.5#TRPBF |
Description | IC VREF SHUNT 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 50 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1634BIS8-2.5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 50 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 8 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,19000 | € 9,19 |
| 10 | € 7,18300 | € 71,83 |
| 25 | € 6,68280 | € 167,07 |
| 100 | € 6,24120 | € 624,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,44412 | € 13 610,30 |
| Unit Price without VAT: | € 9,19000 |
|---|---|
| Unit Price with VAT: | € 11,11990 |

