


LT1587CM#TRPBF | |
|---|---|
DigiKey Part Number | LT1587CM#TRPBFTR-ND - Tape & Reel (TR) LT1587CM#TRPBFCT-ND - Cut Tape (CT) LT1587CM#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1587CM#TRPBF |
Description | IC REG LINEAR POS ADJ 3A DDPAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1587CM#TRPBF Models |
Category | Voltage Dropout (Max) 1.3V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 7V | Supplier Device Package DDPAK-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMS1587CS-ADJ/NOPB | Texas Instruments | 239 | 296-35549-5-ND | € 3,26000 | Similar |
| LMS1587CSX-ADJ/NOPB | Texas Instruments | 1 262 | LMS1587CSX-ADJ/NOPBCT-ND | € 2,63000 | Similar |
| LMS1587IS-ADJ/NOPB | Texas Instruments | 1 120 | LMS1587IS-ADJ/NOPB-ND | € 3,35000 | Similar |
| LMS1587ISX-ADJ/NOPB | Texas Instruments | 208 | LMS1587ISX-ADJ/NOPBCT-ND | € 2,63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,11000 | € 13,11 |
| 10 | € 10,37000 | € 103,70 |
| 25 | € 9,68440 | € 242,11 |
| 100 | € 8,94640 | € 894,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 8,24583 | € 6 184,37 |
| Unit Price without VAT: | € 13,11000 |
|---|---|
| Unit Price with VAT: | € 15,86310 |