Direct
Similar
Similar



LT1585CM | |
|---|---|
DigiKey Part Number | LT1585CM-ND |
Manufacturer | |
Manufacturer Product Number | LT1585CM |
Description | IC REG LINEAR DDPAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1585CM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Regulators | 1 | |
Current - Output | - | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |


