


LT1585ACT-3.3#PBF | |
|---|---|
DigiKey Part Number | LT1585ACT-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1585ACT-3.3#PBF |
Description | IC REG LINEAR 3.3V 5A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1585ACT-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 5A | |
Current - Output | ||
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,06000 | € 11,06 |
| 10 | € 8,69600 | € 86,96 |
| 50 | € 7,75200 | € 387,60 |
| 100 | € 7,45960 | € 745,96 |
| 250 | € 7,15084 | € 1 787,71 |
| 500 | € 6,96476 | € 3 482,38 |
| 1 000 | € 6,81161 | € 6 811,61 |
| Unit Price without VAT: | € 11,06000 |
|---|---|
| Unit Price with VAT: | € 13,38260 |