


LT1575CN8-1.5 | |
|---|---|
DigiKey Part Number | LT1575CN8-1.5-ND |
Manufacturer | |
Manufacturer Product Number | LT1575CN8-1.5 |
Description | IC LNR REG CTRLR 1OUT 8DIP |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1575CN8-1.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 12mA | |
Voltage - Input | 10V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,52000 | € 7,52 |
| 10 | € 5,84000 | € 58,40 |
| 50 | € 5,16660 | € 258,33 |
| 100 | € 4,95840 | € 495,84 |
| 250 | € 4,73848 | € 1 184,62 |
| Unit Price without VAT: | € 7,52000 |
|---|---|
| Unit Price with VAT: | € 9,09920 |
