


LT1521CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1521CS8#TRPBFTR-ND - Tape & Reel (TR) LT1521CS8#TRPBFCT-ND - Cut Tape (CT) LT1521CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1521CS8#TRPBF |
Description | IC REG LINEAR POS ADJ 300MA 8-SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1521CS8#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 25 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 58dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature 0°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.8V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.75V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,54000 | € 6,54 |
| 10 | € 5,05800 | € 50,58 |
| 25 | € 4,68560 | € 117,14 |
| 100 | € 4,27660 | € 427,66 |
| 250 | € 4,16112 | € 1 040,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,76504 | € 9 412,60 |
| Unit Price without VAT: | € 6,54000 |
|---|---|
| Unit Price with VAT: | € 7,91340 |



