
LT1490AIMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1490AIMS8#TRPBFTR-ND - Tape & Reel (TR) LT1490AIMS8#TRPBFCT-ND - Cut Tape (CT) LT1490AIMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1490AIMS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1490AIMS8#TRPBF Models |
Category | Voltage - Input Offset 285 µV |
Mfr | Current - Supply 50µA (x2 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.06V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 1 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,32000 | € 7,32 |
| 10 | € 5,67600 | € 56,76 |
| 25 | € 5,26560 | € 131,64 |
| 100 | € 4,81400 | € 481,40 |
| 250 | € 4,70724 | € 1 176,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,24954 | € 10 623,85 |
| Unit Price without VAT: | € 7,32000 |
|---|---|
| Unit Price with VAT: | € 8,85720 |
