Boost, SEPIC Switching Regulator IC Positive Adjustable 1.22V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.22V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LT1308BIS8#TRPBF

DigiKey Part Number
505-LT1308BIS8#TRPBFTR-ND - Tape & Reel (TR)
505-LT1308BIS8#TRPBFCT-ND - Cut Tape (CT)
505-LT1308BIS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1308BIS8#TRPBF
Description
IC REG BOOST SEPIC ADJ 2A 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.22V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1308BIS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
34V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO
Voltage - Input (Min)
1V
Base Product Number
Voltage - Input (Max)
10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 715
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 11,93000€ 11,93
10€ 9,40300€ 94,03
25€ 8,77160€ 219,29
100€ 8,07800€ 807,80
250€ 8,06216€ 2 015,54
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 7,21056€ 18 026,40
Manufacturers Standard Package
Unit Price without VAT:€ 11,93000
Unit Price with VAT:€ 14,43530