


LT1308BCS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1308BCS8#TRPBFTR-ND - Tape & Reel (TR) LT1308BCS8#TRPBFCT-ND - Cut Tape (CT) LT1308BCS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1308BCS8#TRPBF |
Description | IC REG BOOST SEPIC ADJ 2A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.22V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1308BCS8#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 1V | Base Product Number |
Voltage - Input (Max) 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,50000 | € 10,50 |
| 10 | € 8,24400 | € 82,44 |
| 25 | € 7,67920 | € 191,98 |
| 100 | € 7,05890 | € 705,89 |
| 250 | € 7,00888 | € 1 752,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 6,28325 | € 15 708,12 |
| Unit Price without VAT: | € 10,50000 |
|---|---|
| Unit Price with VAT: | € 12,70500 |