


LT1175CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1175CS8#TRPBFTR-ND - Tape & Reel (TR) LT1175CS8#TRPBFCT-ND - Cut Tape (CT) LT1175CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1175CS8#TRPBF |
Description | IC REG LINEAR NEG ADJ 500MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1175CS8#TRPBF Models |
Category | Voltage Dropout (Max) 0.7V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 80 µA |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -20V | Supplier Device Package 8-SO |
Voltage - Output (Min/Fixed) -3.8V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,35000 | € 8,35 |
| 10 | € 6,50900 | € 65,09 |
| 25 | € 6,04760 | € 151,19 |
| 100 | € 5,54020 | € 554,02 |
| 250 | € 5,44848 | € 1 362,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,90574 | € 12 264,35 |
| Unit Price without VAT: | € 8,35000 |
|---|---|
| Unit Price with VAT: | € 10,10350 |


