


LT1121ACS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1121ACS8#TRPBFTR-ND - Tape & Reel (TR) LT1121ACS8#TRPBFCT-ND - Cut Tape (CT) LT1121ACS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1121ACS8#TRPBF |
Description | IC REG LINEAR POS ADJ 150MA 8-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1121ACS8#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | PSRR 58dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature 0°C ~ 125°C |
Voltage - Input (Max) 30V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.75V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121ACS8#PBF | Analog Devices Inc. | 218 | LT1121ACS8#PBF-ND | € 6,97000 | Parametric Equivalent |
| LT1121AHVCS8#PBF | Analog Devices Inc. | 174 | LT1121AHVCS8#PBF-ND | € 8,24000 | Parametric Equivalent |
| LT1121CS8#PBF | Analog Devices Inc. | 402 | LT1121CS8#PBF-ND | € 5,89000 | Parametric Equivalent |
| LT1121CS8#TRPBF | Analog Devices Inc. | 612 | LT1121CS8#TRPBFCT-ND | € 5,89000 | Parametric Equivalent |
| LT1121HVCS8#PBF | Analog Devices Inc. | 103 | LT1121HVCS8#PBF-ND | € 6,82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,97000 | € 6,97 |
| 10 | € 5,39500 | € 53,95 |
| 25 | € 5,00200 | € 125,05 |
| 100 | € 4,56900 | € 456,90 |
| 250 | € 4,45656 | € 1 114,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,02785 | € 10 069,62 |
| Unit Price without VAT: | € 6,97000 |
|---|---|
| Unit Price with VAT: | € 8,43370 |