LT1117CM#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: € 4,11955
Datasheet

Similar


Texas Instruments
In Stock: 991
Unit Price: € 2,60000
Datasheet

Similar


Texas Instruments
In Stock: 256
Unit Price: € 3,03000
Datasheet

Similar


Texas Instruments
In Stock: 1 366
Unit Price: € 2,59000
Datasheet

Similar


Texas Instruments
In Stock: 1 137
Unit Price: € 3,03000
Datasheet

Similar


Texas Instruments
In Stock: 248
Unit Price: € 2,59000
Datasheet

Similar


Texas Instruments
In Stock: 1 199
Unit Price: € 0,65000
Datasheet

Similar


Texas Instruments
In Stock: 1 537
Unit Price: € 0,65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,08872
Datasheet
Linear Voltage Regulator IC 1 Output 800mA DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 800mA DDPAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1117CM#TR

DigiKey Part Number
LT1117CM#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1117CM#TR
Description
IC REG LINEAR 800MA DDPAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 800mA DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
LT1117CM#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Regulators
1
Current - Output
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types