Direct



LT1084CT-3.3 | |
|---|---|
DigiKey Part Number | LT1084CT-3.3-ND |
Manufacturer | |
Manufacturer Product Number | LT1084CT-3.3 |
Description | IC REG LINEAR 5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1084CT-3.3 Models |
Category | Operating Temperature 0°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-220-3 |
Part Status Discontinued at DigiKey | Supplier Device Package TO-220-3 |
Number of Regulators 1 | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1084CT-3.3#PBF | Analog Devices Inc. | 76 | LT1084CT-3.3#PBF-ND | € 11,16000 | Direct |
