
HMC986A | |
|---|---|
DigiKey Part Number | 505-HMC986A-ND |
Manufacturer | |
Manufacturer Product Number | HMC986A |
Description | IC RF SWITCH SPDT 50GHZ DIE |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 50 GHz 50Ohm Die |
Datasheet | Datasheet |
Category | Insertion Loss 1.9dB |
Manufacturer Analog Devices Inc. | Test Frequency 1GHz, 40GHz |
Packaging Tray | P1dB 25dBm |
Part Status Discontinued at DigiKey | IIP3 40dBm |
RF Type Radar | Impedance 50Ohm |
Topology Reflective | Package / Case Die |
Circuit SPDT | Supplier Device Package Die |
Frequency Range 100MHz ~ 50GHz | Base Product Number |
Isolation 36dB |
