
HMC8205BCHIPS | |
|---|---|
DigiKey Part Number | HMC8205BCHIPS-ND |
Manufacturer | |
Manufacturer Product Number | HMC8205BCHIPS |
Description | IC RF AMP RADAR 400MHZ-6GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 400MHz ~ 6GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 400MHz ~ 6GHz | |
P1dB | - | |
Gain | 26.5dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V ~ 55V | |
Current - Supply | 1.3A | |
Test Frequency | 4GHz ~ 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 849,29800 | € 4 246,49 |
| 10 | € 822,17100 | € 8 221,71 |
| Unit Price without VAT: | € 849,29800 |
|---|---|
| Unit Price with VAT: | € 1 027,65058 |
