
HMC7885FH18 | |
|---|---|
DigiKey Part Number | 1127-3622-ND |
Manufacturer | |
Manufacturer Product Number | HMC7885FH18 |
Description | IC RF AMP 2GHZ-6GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC 2GHz ~ 6GHz Module |
Datasheet | Datasheet |
Category | Voltage - Supply 28V |
Manufacturer Analog Devices Inc. | Test Frequency 6GHz |
Packaging Tray | Mounting Type Flange Mount |
Part Status Obsolete | Package / Case 18-Module |
Frequency 2GHz ~ 6GHz | Supplier Device Package Module |
P1dB 39dBm | Base Product Number |
Gain 21dB |